
1-2203769-3 | |
|---|---|
DigiKey Part Number | 17-1-2203769-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2203769-3 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2203769-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1438608-1 | TE Connectivity AMP Connectors | 2,058 | A127751-ND | $14.63000 | Parametric Equivalent |
| 1-1438608-5 | TE Connectivity AMP Connectors | 1,013 | A127754-ND | $16.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.84100 | $98.41 |
| 25 | $9.22120 | $230.53 |
| 50 | $8.78060 | $439.03 |
| 100 | $8.36040 | $836.04 |
| 250 | $7.83672 | $1,959.18 |
| 500 | $7.46232 | $3,731.16 |
| 1,500 | $6.90567 | $10,358.50 |
| 3,000 | $6.57621 | $19,728.63 |


