
1-2178712-2 | |
---|---|
DigiKey Part Number | A120909TR-ND - Tape & Reel (TR) A120909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2178712-2 |
Description | CONN HEADER 12POS IDC TIN |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2178712-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Base Product Number |