1-2178712-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2178712-0
1-2178712-0_View2

1-2178712-0

DigiKey Part Number
A120908TR-ND - Tape & Reel (TR)
A120908CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2178712-0
Description
CONN HEADER 10POS IDC TIN
Customer Reference
Detailed Description
10 Position Rectangular Header Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1-2178712-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,771
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.09000$6.09
10$5.20300$52.03
100$4.41730$441.73
500$3.94230$1,971.15
1,000$3.75396$3,753.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.51892$8,797.30
5,000$3.35100$16,755.00
7,500$3.25653$24,423.98
12,500$3.14133$39,266.62
17,500$3.06770$53,684.75
25,000$2.99155$74,788.75
Manufacturers Standard Package