cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-216792-6

DigiKey Part Number
1-216792-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-216792-6
Description
CONN DIP HDR IDC 16POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
1-216792-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.65602$31,968.06