


1-2141256-1 | |
---|---|
DigiKey Part Number | 17-1-2141256-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141256-1 |
Description | 2POS,AMP MCP6.3/4.8K,REC HSG,COD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141256-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.19000 | $66.19 |
10 | $56.23300 | $562.33 |
25 | $52.70440 | $1,317.61 |
50 | $50.18880 | $2,509.44 |
160 | $46.23450 | $7,397.52 |
320 | $44.02884 | $14,089.23 |
640 | $41.92892 | $26,834.51 |
1,120 | $40.30747 | $45,144.37 |