



1-2134249-3 | |
---|---|
DigiKey Part Number | A120343-ND |
Manufacturer | |
Manufacturer Product Number | 1-2134249-3 |
Description | CONN RCPT 3POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2134249-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.43000 | $73.43 |
20 | $59.41850 | $1,188.37 |
40 | $56.58275 | $2,263.31 |
60 | $54.98567 | $3,299.14 |
100 | $53.03880 | $5,303.88 |
260 | $49.58227 | $12,891.39 |
500 | $47.34800 | $23,674.00 |
1,000 | $45.09053 | $45,090.53 |