
1-2133394-2 | |
---|---|
DigiKey Part Number | 17-1-2133394-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2133394-2 |
Description | 187 FASTON HSG.,REC.,1 POS,BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2133394-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.91400 | $9.14 |
25 | $0.85960 | $21.49 |
50 | $0.81820 | $40.91 |
100 | $0.77870 | $77.87 |
250 | $0.72968 | $182.42 |
500 | $0.69478 | $347.39 |
1,000 | $0.66144 | $661.44 |
2,500 | $0.62000 | $1,550.00 |