Parametric Equivalent
Parametric Equivalent

1-2132189-1 | |
|---|---|
DigiKey Part Number | A103926-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132189-1 |
Description | CONN RCPT HSG 11POS 3.96MM |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132189-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640250-1 | TE Connectivity AMP Connectors | 253 | A19959-ND | $5.51000 | Parametric Equivalent |
| 1-647401-1 | TE Connectivity AMP Connectors | 0 | A112581-ND | $9.37103 | Parametric Equivalent |
| MTB-11 | Adam Tech | 643 | 2057-MTB-11-ND | $10.52000 | Parametric Equivalent |










