1-2123603-6 | |
---|---|
DigiKey Part Number | 1-2123603-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2123603-6 |
Description | 11M, 14G QSFP, ETHERNET, PARALIG |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 36.09' (11.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 36.09' (11.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |