
1-2058703-3 | |
---|---|
DigiKey Part Number | A99886TR-ND - Tape & Reel (TR) A99886CT-ND - Cut Tape (CT) A99886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2058703-3 |
Description | CONN SSL RCPT & BLADE 6POS 4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2058703-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 6 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $15.00700 | $150.07 |
25 | $14.09000 | $352.25 |
50 | $13.47740 | $673.87 |
100 | $12.86410 | $1,286.41 |
250 | $11.63940 | $2,909.85 |
500 | $10.72036 | $5,360.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $10.13163 | $101,316.30 |