1-2058703-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2058703-2

DigiKey Part Number
A99885TR-ND - Tape & Reel (TR)
A99885CT-ND - Cut Tape (CT)
A99885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2058703-2
Description
CONN SSL RCPT & BLADE 4POS 4MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2058703-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
4
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.72000$15.72
10$13.36100$133.61
100$11.35440$1,135.44
500$10.13474$5,067.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.20335$8,203.35
2,000$7.89346$15,786.92
Manufacturers Standard Package