
1-2058265-6 | |
|---|---|
DigiKey Part Number | 1-2058265-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2058265-6 |
Description | CONN PLUG MALE 10POS GOLD SOLDER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder |
Category | Orientation 60° |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Features Disposable |
Connector Type | Contact Material Copper Alloy |
Number of Positions 10 | Contact Finish Thickness - Mating Flash |
Mounting Type Free Hanging (In-Line) | Insert Material Polyphenylene Sulfide (PPS) |
Termination Solder | Applications Medical |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $52.82577 | $52,825.77 |

