1-2016658-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2016658-0

DigiKey Part Number
17-1-2016658-0-ND
Manufacturer
Manufacturer Product Number
1-2016658-0
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 10.20mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
1-2016658-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
10.20mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Armored Cable, Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40 View Now
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,049.38000$2,049.38
10$1,742.23500$17,422.35
25$1,633.31560$40,832.89
50$1,625.43640$81,271.82
Manufacturers Standard Package

Other Suppliers on DigiKey

40In Stock
Ships from WEC