1-2008552-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2008552-2
1-2008552-2
1-2008552-2

1-2008552-2

DigiKey Part Number
A108576-ND
Manufacturer
Manufacturer Product Number
1-2008552-2
Description
TERM BLK 2P TOP ENTRY 8.2MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.323" (8.20mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2008552-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.323" (8.20mm)
Mating Orientation
Vertical with Board
Current
2 A
Voltage
600 V
Wire Gauge
18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,076
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.02500$40.25
210$3.24457$681.36
630$3.00219$1,891.38
1,050$2.89586$3,040.65
5,040$2.59239$13,065.65
10,080$2.46870$24,884.50
Manufacturers Standard Package