
1-1969443-6 | |
---|---|
DigiKey Part Number | 1-1969443-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969443-6 |
Description | EP 2.5 TPA RETAINER, 16 POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969443-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 16 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,600 | $1.23097 | $11,817.31 |