
1-194189-1 | |
---|---|
DigiKey Part Number | 1-194189-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-194189-1 |
Description | CONTACT PIN POWER 8AWG SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-194189-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 30 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $83.17736 | $83,177.36 |