
1-194189-0 | |
---|---|
DigiKey Part Number | 1-194189-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-194189-0 |
Description | CONTACT PIN POWER 12-14AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 35 A | |
Base Product Number |