
1-1939758-3 | |
---|---|
DigiKey Part Number | 17-1-1939758-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1939758-3 |
Description | DYNAMIC D1100S REC HSG 16POS. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1939758-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $7.03800 | $70.38 |
25 | $6.59560 | $164.89 |
50 | $6.28100 | $314.05 |
150 | $5.81180 | $871.77 |
300 | $5.53410 | $1,660.23 |
600 | $5.26972 | $3,161.83 |
1,050 | $5.06558 | $5,318.86 |
2,550 | $4.75819 | $12,133.38 |