1-1903127-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1903127-7

DigiKey Part Number
A118966-ND
Manufacturer
Manufacturer Product Number
1-1903127-7
Description
CONN PLUG HSG 34POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1903127-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$19.43000$19.43
10$16.51300$165.13
25$15.47600$386.90
50$14.73700$736.85
100$14.03310$1,403.31
300$12.98597$3,895.79
Manufacturers Standard Package