
1-1892786-8 | |
---|---|
DigiKey Part Number | A118200-ND |
Manufacturer | |
Manufacturer Product Number | 1-1892786-8 |
Description | CONN HEADER 33POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1892786-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | - | |
Number of Positions | 33 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 25 Signal, 8 Power | |
Features | Mating Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.69000 | $104.69 |
10 | $88.95000 | $889.50 |
35 | $81.42029 | $2,849.71 |
70 | $77.53300 | $5,427.31 |
105 | $75.34800 | $7,911.54 |
280 | $75.01600 | $21,004.48 |