



1-188685-2 | |
---|---|
DigiKey Part Number | A121445-ND |
Manufacturer | |
Manufacturer Product Number | 1-188685-2 |
Description | CONN SOCKET SOLDER PCB TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1-188685-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $6.87400 | $68.74 |
25 | $6.44400 | $161.10 |
50 | $6.13440 | $306.72 |
100 | $5.84060 | $584.06 |
250 | $5.47492 | $1,368.73 |
500 | $5.21332 | $2,606.66 |
1,000 | $4.96439 | $4,964.39 |
2,500 | $4.65362 | $11,634.05 |