
1-1877848-8 | |
|---|---|
DigiKey Part Number | 1-1877848-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1877848-8 |
Description | CONN PLUG MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Red |
Packaging Bulk | Current Rating (Amps) 3A |
Part Status Active | Voltage Rating 300VAC |
Connector Type | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Number of Positions 10 | Operating Temperature -50°C ~ 170°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Fastening Type Latch Lock | Insert Material Polyphenylene Sulfide (PPS) |
Orientation 80° | Applications Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $148.13500 | $29,627.00 |


