Image for 1-1877848-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1877848-4

DigiKey Part Number
1-1877848-4-ND
Manufacturer
Manufacturer Product Number
1-1877848-4
Description
CONN PLUG MALE 10P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1-1877848-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Red
Packaging
Bulk
Current Rating (Amps)
3A
Part Status
Active
Voltage Rating
300VAC
Connector Type
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Number of Positions
10
Operating Temperature
-50°C ~ 170°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Fastening Type
Latch Lock
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
Applications
Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$130.41355$26,082.71
Manufacturers Standard Package