cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1827684-3

DigiKey Part Number
1-1827684-3-ND
Manufacturer
Manufacturer Product Number
1-1827684-3
Description
CONN RCPT 7POS 2.00MM EDGE R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Board Edge, Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1827684-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
7
Pitch
0.079" (2.00mm)
Mounting Type
Board Edge, Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Keyed, Panel Stops
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
30 V
Current Rating (Amps)
6 A
Material - Insulation
Thermoplastic, Halogen Free
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 80,322 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
8,640$3.60080$31,110.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

80,322In Stock
Ships from WEC