
1-1827684-2 | |
---|---|
DigiKey Part Number | A118198-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827684-2 |
Description | CONN RCPT 7POS 2.00MM EDGE R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827684-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed, Panel Stops | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic, Halogen Free | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $10.16700 | $101.67 |
25 | $9.52920 | $238.23 |
72 | $8.84250 | $636.66 |
144 | $8.41951 | $1,212.41 |
288 | $8.01764 | $2,309.08 |
504 | $7.70704 | $3,884.35 |
1,008 | $7.33914 | $7,397.85 |
2,520 | $6.87976 | $17,337.00 |