
1-1823449-1 | |
|---|---|
DigiKey Part Number | 17-1-1823449-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1823449-1 |
Description | CONN PLUG HSG 22POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1823449-1 Models |
Category | Contact Termination Crimp |
Mfr | Color Black |
Packaging Box | Features IP67/IP69K, Sealed, Terminal Position Lock (TPA) |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.66000 | $73.66 |
| 10 | $62.61500 | $626.15 |
| 25 | $58.69160 | $1,467.29 |
| 50 | $55.88980 | $2,794.49 |
| 100 | $53.22110 | $5,322.11 |
| 285 | $49.43168 | $14,088.03 |
| 570 | $47.07400 | $26,832.18 |
| 1,140 | $44.82996 | $51,106.15 |



