
1-179316-2 | |
---|---|
DigiKey Part Number | A108865TR-ND - Tape & Reel (TR) A108865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-179316-2 |
Description | CONTACT SOCKET PWR 16-20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-179316-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 15 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.45700 | $14.57 |
25 | $1.36640 | $34.16 |
50 | $1.30060 | $65.03 |
100 | $1.23810 | $123.81 |
250 | $1.16040 | $290.10 |
500 | $1.10506 | $552.53 |
1,000 | $1.05221 | $1,052.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.94615 | $4,257.68 |
9,000 | $0.90097 | $8,108.73 |
13,500 | $0.87556 | $11,820.06 |
22,500 | $0.84457 | $19,002.83 |
31,500 | $0.82477 | $25,980.26 |
45,000 | $0.80428 | $36,192.60 |