
1-178392-4 | |
|---|---|
DigiKey Part Number | 2266-1-178392-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-178392-4 |
Description | CONN PLUG 2POS DBL LOCK DARK GRN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Color Green |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $10.80533 | $486.24 |









