
1-1776491-5 | |
---|---|
DigiKey Part Number | 1-1776491-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776491-5 |
Description | TERM BLK 15P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -55°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Copper Tin Plated | |
Clamp Material - Plating | Steel, Stainless - Tin Plated | |
Screw Material - Plating | Steel, Galvanized - Chromate Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | - | |
Base Product Number |