1-1776266-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $7.44958
Datasheet
Image for 1-1776266-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1776266-2

DigiKey Part Number
1-1776266-2-ND
Manufacturer
Manufacturer Product Number
1-1776266-2
Description
TERM BLK 12P SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1776266-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
12
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Copper Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes