
1-1761185-1 | |
---|---|
DigiKey Part Number | A114815-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761185-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761185-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 4 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.45000 | $51.45 |
10 | $43.68700 | $436.87 |
25 | $40.94920 | $1,023.73 |
50 | $38.99340 | $1,949.67 |
132 | $36.41098 | $4,806.25 |
264 | $34.67326 | $9,153.74 |
528 | $33.01920 | $17,434.14 |
1,056 | $31.44460 | $33,205.50 |
2,508 | $29.58524 | $74,199.78 |