
1-1743130-3 | |
---|---|
DigiKey Part Number | A127797-ND |
Manufacturer | |
Manufacturer Product Number | 1-1743130-3 |
Description | CONN PLUG HSG 56POS GRAY |
Customer Reference | |
Detailed Description | 56 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.51000 | $49.51 |
24 | $43.40208 | $1,041.65 |
120 | $38.85650 | $4,662.78 |
1,008 | $32.26687 | $32,525.00 |