
1-1735583-1 | |
---|---|
DigiKey Part Number | A120272TR-ND - Tape & Reel (TR) A120272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1735583-1 |
Description | CONN MICRO SATA RCPT 16P R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735583-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | $26.13876 | $125,466.05 |