1-1734346-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.44171
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.54998
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.00511
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.00511
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 508
Unit Price: $16.63000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $13.41816
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 199
Unit Price: $19.43000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $13.41816
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 57
Unit Price: $19.43000
Datasheet
1-1734346-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734346-1

DigiKey Part Number
A110862TR-ND - Tape & Reel (TR)
A110862CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1734346-1
Description
CONN RCPT USB2.0 TYPEB 4P SMD RA
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1734346-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze, Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes