



1-1734248-2 | |
|---|---|
DigiKey Part Number | A100266TR-ND - Tape & Reel (TR) A100266CT-ND - Cut Tape (CT) A100266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-2 |
Description | CONN FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-2 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526101272 | Molex | 9,606 | WM11003CT-ND | $12.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $9.01100 | $90.11 |
| 25 | $8.44520 | $211.13 |
| 50 | $8.04220 | $402.11 |
| 100 | $7.65750 | $765.75 |
| 250 | $7.17804 | $1,794.51 |
| 500 | $6.83502 | $3,417.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.63894 | $6,638.94 |
| 2,000 | $6.32209 | $12,644.18 |
| 3,000 | $6.14387 | $18,431.61 |
| 5,000 | $5.92650 | $29,632.50 |
| 7,000 | $5.78760 | $40,513.20 |
| 10,000 | $5.64393 | $56,439.30 |


