



1-1734248-1 | |
---|---|
DigiKey Part Number | A101417TR-ND - Tape & Reel (TR) A101417CT-ND - Cut Tape (CT) A101417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-1 |
Description | CONN FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $14.10100 | $141.01 |
25 | $13.21400 | $330.35 |
50 | $12.58180 | $629.09 |
100 | $11.98000 | $1,198.00 |
250 | $11.22976 | $2,807.44 |
500 | $10.69354 | $5,346.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.88931 | $4,889.31 |
2,000 | $4.65594 | $9,311.88 |
3,000 | $4.52469 | $13,574.07 |
5,000 | $4.48191 | $22,409.55 |