
1746741-3 | |
---|---|
DigiKey Part Number | 1746741-3-ND |
Manufacturer | |
Manufacturer Product Number | 1746741-3 |
Description | CONN SOCKET 3P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Gold 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1746741-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.71000 | $58.71 |
10 | $49.92300 | $499.23 |
34 | $45.78588 | $1,556.72 |
68 | $43.60044 | $2,964.83 |
102 | $42.37039 | $4,321.78 |
272 | $39.53779 | $10,754.28 |
510 | $37.82373 | $19,290.10 |
1,020 | $36.02013 | $36,740.53 |