
1-1734148-1 | |
---|---|
DigiKey Part Number | 1-1734148-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734148-1 |
Description | CONN RCPT DVI-I DUAL 29POS R/A |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 29 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DVI-I, Dual Link | |
Number of Contacts | 29 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | - | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |