
1-1717834-3 | |
---|---|
DigiKey Part Number | A120270-ND |
Manufacturer | |
Manufacturer Product Number | 1-1717834-3 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1717834-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $6.81600 | $68.16 |
25 | $6.38800 | $159.70 |
50 | $6.08340 | $304.17 |
100 | $5.79200 | $579.20 |
250 | $5.42916 | $1,357.29 |
600 | $5.10370 | $3,062.22 |
1,200 | $4.86011 | $5,832.13 |
3,000 | $4.55586 | $13,667.58 |