
1-1625873-0 | |
---|---|
DigiKey Part Number | 2266-1-1625873-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1625873-0 |
Description | RS LR0204 RESISTOR KIT |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit Ohm ±1% 1/4W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Metal Film | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,051.65000 | $2,051.65 |
2 | $2,013.62500 | $4,027.25 |
3 | $1,975.68000 | $5,927.04 |
5 | $1,937.73400 | $9,688.67 |