
1-1586861-6 | |
---|---|
DigiKey Part Number | 1-1586861-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586861-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586861-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.28000 | $52.80 |
25 | $4.94640 | $123.66 |
50 | $4.70820 | $235.41 |
100 | $4.48320 | $448.32 |
250 | $4.20240 | $1,050.60 |
500 | $4.00154 | $2,000.77 |
1,000 | $3.81040 | $3,810.40 |
2,500 | $3.57182 | $8,929.55 |