Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1564559-4 | |
|---|---|
DigiKey Part Number | A127775-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564559-4 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564559-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Yellow |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564559-1 | TE Connectivity AMP Connectors | 0 | 17-1-1564559-1-ND | $17.59000 | Parametric Equivalent |
| 2-1564559-1 | TE Connectivity AMP Connectors | 3,013 | 2-1564559-1-ND | $16.03000 | Parametric Equivalent |
| 2-1564559-4 | TE Connectivity AMP Connectors | 643 | A128523-ND | $16.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $8.14911 | $122,236.65 |




