1-1546686-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: $236.50955
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: $266.64300
Datasheet
Image for 1-1546686-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546686-7

DigiKey Part Number
A134695-ND
Manufacturer
Manufacturer Product Number
1-1546686-7
Description
CONN BARRIER STRP 22CIRC 0.375"
Customer Reference
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
22
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
22
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTP-22Curtis Industries0364-CFTP-22-ND$236.50955Similar
CFTPW-22Curtis Industries0364-CFTPW-22-ND$266.64300Similar
Obsolete
This product is no longer manufactured. View Substitutes