
1-1534150-1 | |
|---|---|
DigiKey Part Number | A122282-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534150-1 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534150-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 80°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.44680 | $61.17 |
| 50 | $2.32840 | $116.42 |
| 100 | $2.21650 | $221.65 |
| 250 | $2.07772 | $519.43 |
| 500 | $1.97826 | $989.13 |
| 2,400 | $1.77084 | $4,250.02 |
| 4,800 | $1.68630 | $8,094.24 |






