
1-1478924-0 | |
---|---|
DigiKey Part Number | 1-1478924-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478924-0 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478924-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.57000 | $109.57 |
10 | $93.08700 | $930.87 |
25 | $87.25280 | $2,181.32 |
50 | $83.08880 | $4,154.44 |
100 | $79.12350 | $7,912.35 |
250 | $74.17296 | $18,543.24 |
500 | $70.63616 | $35,318.08 |
1,000 | $67.26927 | $67,269.27 |