Greenpar Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Greenpar Series
1-1478409-0
1-1478409-0

1-1478409-0

DigiKey Part Number
A122708-ND
Manufacturer
Manufacturer Product Number
1-1478409-0
Description
CONN BNC JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478409-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58C, 188A, 316, URM95
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.09000$94.09
10$79.95700$799.57
25$74.94400$1,873.60
50$71.36660$3,568.33
100$67.96010$6,796.01
250$63.70776$15,926.94
500$60.67000$30,335.00
1,000$57.77744$57,777.44
Manufacturers Standard Package