1-1478075-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1478075-0
1-1478075-0
1-1478075-0

1-1478075-0

DigiKey Part Number
A122703-ND
Manufacturer
Manufacturer Product Number
1-1478075-0
Description
CONN BNC PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478075-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58C, 141A
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.60000$120.60
10$102.52100$1,025.21
25$96.09720$2,402.43
50$91.50860$4,575.43
100$87.14230$8,714.23
250$81.69008$20,422.52
500$77.79520$38,897.60
1,000$74.08693$74,086.93
Manufacturers Standard Package