1-1393536-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1393536-6
1-1393536-6
1-1393536-6

1-1393536-6

DigiKey Part Number
A127734-ND
Manufacturer
Manufacturer Product Number
1-1393536-6
Description
CONN DIP HDR IDC 20POS PCB
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
1-1393536-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
20
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through, Strain Relief
Contact Finish
Tin
Contact Finish Thickness
196.9µin (5.00µm)
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.