



1-1393277-7 | |
---|---|
DigiKey Part Number | A127731-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393277-7 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393277-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.24000 | $41.24 |
10 | $35.03500 | $350.35 |
25 | $32.83920 | $820.98 |
50 | $31.26840 | $1,563.42 |
100 | $29.77600 | $2,977.60 |
250 | $27.91176 | $6,977.94 |
525 | $26.48869 | $13,906.56 |
1,050 | $25.22520 | $26,486.46 |
2,625 | $23.64779 | $62,075.45 |