
1-1355154-1 | |
|---|---|
DigiKey Part Number | 1-1355154-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355154-1 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355154-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.539" (13.70mm) |
Part Status Active | Insulation Height 0.799" (20.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Row Spacing - Mating | Features Board Guide, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.53600 | $175.36 |
| 384 | $13.55198 | $5,203.96 |
| 768 | $12.90518 | $9,911.18 |
| 1,152 | $12.54135 | $14,447.64 |
| 5,376 | $11.25076 | $60,484.09 |




